Part Details for D2TO020CR0500FTE3 by Vishay Intertechnologies
Overview of D2TO020CR0500FTE3 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D2TO020CR0500FTE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66M9495
|
Newark | Res, Thick Film, 0R05, 1%, 20W, To-263, Resistance:0.05Ohm, Resistance Tolerance:± 1%, Power Rating:20W, Resistor Case/Package:To-263 (D2Pak), Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:D2To20 Series Rohs Compliant: Yes |Vishay D2TO020CR0500FTE3 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.1600 / $12.4700 | Buy Now |
DISTI #
D2TO020CR0500FTE3
|
Avnet Americas | SMD Chip Resistor, 0.05 Ohm, ± 1%, 20 W, Thick Film, Power - Rail/Tube (Alt: D2TO020CR0500FTE3) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$13.2186 | Buy Now |
DISTI #
72-D2TO020CR0500FTE3
|
Mouser Electronics | Thick Film Resistors - SMD 20W 0.05ohm 1% RoHS: Compliant | 0 |
|
$11.0800 / $15.1400 | Order Now |
|
Future Electronics | D2TO Series 0.05 Ohm ±1 % 20 W ±700 ppm/°C SMT Thick Film Resistor - TO-263-3 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 9 Weeks Container: Tube | 0Tube |
|
$11.0000 / $11.2100 | Buy Now |
|
Quest Components | 29 |
|
$13.5000 / $20.0000 | Buy Now | |
DISTI #
D2TO020CR0500FTE3
|
Avnet Abacus | SMD Chip Resistor, 0.05 Ohm, � 1%, 20 W, Thick Film, Power (Alt: D2TO020CR0500FTE3) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |