Part Details for D2TO020C25R00FRE3 by Vishay Intertechnologies
Overview of D2TO020C25R00FRE3 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D2TO020C25R00FRE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC0679
|
Newark | D2To 20 C 25U 1% R500 E3 /Reel |Vishay D2TO020C25R00FRE3 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6800 | Buy Now |
DISTI #
D2TO020C25R00FRE3
|
Avnet Americas | SMD Chip Resistor, 25 Ohm, ± 1%, 20 W, Thick Film, Power - Tape and Reel (Alt: D2TO020C25R00FRE3) Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
72-D2TO020C25R00FRE3
|
Mouser Electronics | Thick Film Resistors - SMD D2TO 20 C 25U 1% R500 e3 | 0 |
|
$5.4700 / $5.9000 | Order Now |
|
Future Electronics | D2TO 20 C 25U 1% R500 E3 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$5.2700 | Buy Now |
DISTI #
D2TO020C25R00FRE3
|
Avnet Abacus | SMD Chip Resistor, 25 Ohm, � 1%, 20 W, Thick Film, Power (Alt: D2TO020C25R00FRE3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |