D2TO020C22000JTE3
Description: Fixed Resistor, Metal Glaze/thick Film, 20W, 2200ohm, 500V, 5% +/-Tol, -150,150ppm/Cel, 3541,

Overview of D2TO020C22000JTE3 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for D2TO020C22000JTE3 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 66M9516
Newark D2To 20 C 2K2 5% Tu50 E3 /Tube |Vishay D2TO020C22000JTE3 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 50 $6.1900
  • 100 $5.4500
  • 250 $5.2000
  • 500 $4.8300
$4.8300 / $6.1900 Buy Now
DISTI # D2TO020C22000JTE3
Avnet Americas D2TO 20 C 2K2 5% TU50 e3 - Rail/Tube (Alt: D2TO020C22000JTE3) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Tube 0
  • 50 $6.6791
$6.6791 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 11 Weeks Container: Tube 0
Tube
  • 50 $4.6100
$4.6100 Buy Now
DISTI # D2TO020C22000JTE3
Avnet Abacus (Alt: D2TO020C22000JTE3) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 13 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for D2TO020C22000JTE3 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for D2TO020C22000JTE3 by Vishay Intertechnologies

D2TO020C22000JTE3
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Factory Lead Time
10 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
NON INDUCTIVE
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
4.6 mm
Package Length
10.5 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
TO-263
Package Width
8.8 mm
Packing Method
TUBE
Rated Power Dissipation (P)
20 W
Rated Temperature
25 °C
Reference Standard
AEC-Q200
Resistance
2200 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
150 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
GULL WING
Tolerance
5%
Working Voltage
500 V
Want to compare parts?
  1. D2TO020C22000JTE3
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 20W, 2200ohm, 500V, 5% +/-Tol, -150,150ppm/Cel, 3541,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D2TO020C22000JTE3 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D2TO020C22000JTE3 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of D2TO020C22000JTE3 would you like to use for your alert(s)?
  • Please alert me when D2TO020C22000JTE3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D2TO020C22000JTE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D2TO020C22000JTE3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D2TO020C22000JTE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D2TO020C22000JTE3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D2TO020C22000JTE3 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: