Part Details for D2TO020C160R0JTE3 by Vishay Intertechnologies
Overview of D2TO020C160R0JTE3 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for D2TO020C160R0JTE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55R2957
|
Newark | D2To 20 C 160U 5% Tu50 E3 /Tube |Vishay D2TO020C160R0JTE3 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8300 / $6.1900 | Buy Now |
DISTI #
D2TO020C160R0JTE3
|
Avnet Americas | SMD Chip Resistor, 160 Ohm, ? 5%, 20 W, Thick Film, Power - Rail/Tube (Alt: D2TO020C160R0JTE3) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$4.7511 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 9 Weeks Container: Tube | 0Tube |
|
$4.6100 | Buy Now |
DISTI #
D2TO020C160R0JTE3
|
TME | Resistor: thick film, SMD, TO263, 160Ω, 25W, ±5%, -55÷155°C Min Qty: 50 | 0 |
|
$5.4600 | RFQ |
DISTI #
D2TO020C160R0JTE3
|
Avnet Abacus | (Alt: D2TO020C160R0JTE3) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for D2TO020C160R0JTE3
D2TO020C160R0JTE3 CAD Models
D2TO020C160R0JTE3 Part Data Attributes
|
D2TO020C160R0JTE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D2TO020C160R0JTE3
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 20W, 160ohm, 500V, 5% +/-Tol, 150ppm/Cel, Surface Mount, TO-263
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | TO-263 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 9 Weeks | |
Additional Feature | NON INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.6 mm | |
Package Length | 10.5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | TO-263 | |
Package Width | 8.8 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 20 W | |
Rated Temperature | 25 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 160 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | GULL WING | |
Tolerance | 5% | |
Working Voltage | 500 V |