Part Details for D2TO020C10001JTE3 by Vishay Sfernice
Results Overview of D2TO020C10001JTE3 by Vishay Sfernice
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D2TO020C10001JTE3 Information
D2TO020C10001JTE3 by Vishay Sfernice is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for D2TO020C10001JTE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D2TO020C10001JTE3-ND
|
DigiKey | RES SMD 10K OHM 5% 20W TO263 Min Qty: 100 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.3160 | Buy Now |