-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bridge Rectifier Diode, 1 Phase, 1.5A, 600V V(RRM), Silicon, 2S, SIP-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D2SBA60 by Shindengen Electronic Manufacturing Co Ltd is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 62 |
|
$0.7031 / $1.8750 | Buy Now |
|
Quest Components | 49 |
|
$0.7500 / $2.5000 | Buy Now | |
|
ComSIT USA | 600 V, 1.5 A SINGLE IN-LINE PACKAGE BRIDGE DIODE Bridge Rectifier Diode, 1 Phase, 1.5A, 600V V(RRM),... more RoHS: Compliant ECCN: EAR99 |
|
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
D2SBA60
Shindengen Electronic Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
D2SBA60
Shindengen Electronic Manufacturing Co Ltd
Bridge Rectifier Diode, 1 Phase, 1.5A, 600V V(RRM), Silicon, 2S, SIP-4
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SHINDENGEN ELECTRIC MANUFACTURING CO LTD | |
Part Package Code | SIP | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Shindengen Electric Manufacturing Co., Ltd. | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.05 V | |
JESD-30 Code | R-PSIP-T4 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 2 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
This table gives cross-reference parts and alternative options found for D2SBA60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D2SBA60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
B380C2300-1500A | Diotec Semiconductor AG | Check for Price | Bridge Rectifier Diode, 1 Phase, 1.8A, 800V V(RRM), Silicon, 19 X 3.50 MM, 10 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-4 | D2SBA60 vs B380C2300-1500A |
GBL406-BP | Micro Commercial Components | Check for Price | Rectifier Diode, | D2SBA60 vs GBL406-BP |
GBL204 | Diodes Incorporated | Check for Price | Bridge Rectifier Diode, 1 Phase, 2A, 400V V(RRM), Silicon, PLASTIC, GBL, 4 PIN | D2SBA60 vs GBL204 |
GBLA06-M3/51 | Vishay Semiconductors | Check for Price | DIODE BRIDGE RECTIFIER DIODE, Bridge Rectifier Diode | D2SBA60 vs GBLA06-M3/51 |
GBL406-BP-HF | Micro Commercial Components | Check for Price | Rectifier Diode, | D2SBA60 vs GBL406-BP-HF |
GBLA06-M3/51 | Vishay Intertechnologies | Check for Price | Bridge Rectifier Diode, 1 Phase, 3A, 600V V(RRM), Silicon, | D2SBA60 vs GBLA06-M3/51 |
G2SB60 | Vishay Intertechnologies | Check for Price | Bridge Rectifier Diode, 1 Phase, 1.5A, 600V V(RRM), | D2SBA60 vs G2SB60 |
GBL406-BPC01-HF | Micro Commercial Components | Check for Price | Bridge Rectifier Diode, | D2SBA60 vs GBL406-BPC01-HF |
GBL208-BP-HF | Micro Commercial Components | Check for Price | Rectifier Diode, | D2SBA60 vs GBL208-BP-HF |
GBLA06-E3/51 | Vishay Intertechnologies | Check for Price | Bridge Rectifier Diode, 1 Phase, 3A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE GBL, 4 PIN | D2SBA60 vs GBLA06-E3/51 |