Part Details for D2SB60H by Taiwan Semiconductor
Results Overview of D2SB60H by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D2SB60H Information
D2SB60H by Taiwan Semiconductor is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for D2SB60H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-D2SB60H-ND
|
DigiKey | BRIDGE RECT 1PHASE 600V 2A GBL Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1198 In Stock |
|
$0.2417 / $1.1100 | Buy Now |
DISTI #
D2SB60H
|
Avnet Americas | 2A, 600V, STANDARD BRIDGE RECTIFIER - Rail/Tube (Alt: D2SB60H) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.2315 / $0.2539 | Buy Now |
DISTI #
821-D2SB60H
|
Mouser Electronics | Bridge Rectifiers 2A, 600V, Standard Bridge Rectifier RoHS: Compliant | 0 |
|
$0.2360 / $0.7000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Lead time: 6 Weeks | 0 |
|
$0.2870 | Buy Now |
Part Details for D2SB60H
D2SB60H CAD Models
D2SB60H Part Data Attributes
|
D2SB60H
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
D2SB60H
Taiwan Semiconductor
Bridge Rectifier Diode, 1 Phase, 2A, 600V V(RRM), Silicon,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 6 Weeks | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PSIP-T4 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Reference Standard | AEC-Q101; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |