Part Details for D2PH220SG.118/SMT/.250P by Methode Electronics Inc
Overview of D2PH220SG.118/SMT/.250P by Methode Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
A9784- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
B0310- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
CST1-06 | Coilcraft Inc | Current sensor, SMT, RoHS |
Part Details for D2PH220SG.118/SMT/.250P
D2PH220SG.118/SMT/.250P CAD Models
D2PH220SG.118/SMT/.250P Part Data Attributes
|
D2PH220SG.118/SMT/.250P
Methode Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
D2PH220SG.118/SMT/.250P
Methode Electronics Inc
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | METHODE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Additional Feature | DUAL INSULATOR | |
Board Mounting Option | LOCATING POSTS | |
Body Breadth | 0.157 inch | |
Body Depth | 0.18 inch | |
Body Length | 0.79 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 650VDC V | |
Durability | 1000 Cycles | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED THERMOPLASTIC | |
Manufacturer Series | D2PH | |
Mating Contact Pitch | 0.079 inch | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.8768 mm | |
Plating Thickness | 5u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL, CSA | |
Reliability | COMMERCIAL | |
Terminal Pitch | 2.0066 mm | |
Total Number of Contacts | 20 |