Part Details for D2N201LF18 by Nihon Inter Electronics Corporation
Overview of D2N201LF18 by Nihon Inter Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for D2N201LF18
D2N201LF18 CAD Models
D2N201LF18 Part Data Attributes
|
D2N201LF18
Nihon Inter Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
D2N201LF18
Nihon Inter Electronics Corporation
Trigger Output SSR,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NIHON INTER ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Control Voltage | 10 V | |
Input Type | DC | |
JESD-609 Code | e0 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | Triac | |
Overall Height | 20 mm | |
Overall Length | 43 mm | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for D2N201LF18
This table gives cross-reference parts and alternative options found for D2N201LF18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D2N201LF18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D2N201LG18 | Trigger Output SSR, | KYOCERA Corporation | D2N201LF18 vs D2N201LG18 |
D2N201LG | Trigger Output SSR, | KYOCERA Corporation | D2N201LF18 vs D2N201LG |
D2N201LF18 | Trigger Output SSR, | KYOCERA Corporation | D2N201LF18 vs D2N201LF18 |
D2N201LF | Trigger Output SSR, | KYOCERA Corporation | D2N201LF18 vs D2N201LF |