Part Details for D2D12L by Crydom Inc
Results Overview of D2D12L by Crydom Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D2D12L Information
D2D12L by Crydom Inc is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for D2D12L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73M2288
|
Newark | Solid State Relay, 12A, 3.5-32Vdc, Panel, Contact Configuration:-, Load Current:12A, Operating Vo... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 35 |
|
$113.5500 | Buy Now |
DISTI #
CC1994-ND
|
DigiKey | SSR RELAY SPST-NO 12A 0-200V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
8 In Stock |
|
$108.4000 | Buy Now |
|
Onlinecomponents.com | Solid-State Relay - Control Voltage 3.5-32 VDC - Max Input Current 15 mA - Output 1-200 VDC - Max Lo... more RoHS: Compliant |
8 In Stock |
|
$103.1400 / $107.4300 | Buy Now |
DISTI #
62191830
|
Verical | Solid State Relay 10.6mA 32V DC-IN 12A 200V DC-OUT 4-Pin Min Qty: 1 Package Multiple: 1 Date Code: 2219 | Americas - 8 |
|
$135.4340 / $139.6590 | Buy Now |
DISTI #
D2D12L
|
TME | Relay: solid state, Ucntrl: 3.5÷32VDC, 12A, 1÷200VDC, 1-DCL Min Qty: 1 | 0 |
|
$82.1900 / $90.4000 | RFQ |
|
Master Electronics | Solid-State Relay - Control Voltage 3.5-32 VDC - Max Input Current 15 mA - Output 1-200 VDC - Max Lo... more RoHS: Compliant |
8 In Stock |
|
$103.1400 / $107.4300 | Buy Now |