Part Details for D2D12K by Crydom Inc
Overview of D2D12K by Crydom Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for D2D12K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC7924
|
Newark | Ssr Relay, Panel Mount, Ip00, Ssr 200Vdc/12A, 3.5 |Sensata/crydom D2D12K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$129.3300 | Buy Now |
DISTI #
CC2513-ND
|
DigiKey | SSR RELAY SPST-NO 12A 1-200V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
22 In Stock |
|
$89.5702 / $101.5200 | Buy Now |
DISTI #
70955059
|
RS | SSR Relay, Panel Mount, IP00, SSR 200VDC/12A, 3.5-32VDC In, FET Output, w/Stando | Sensata - Crydom D2D12K RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 19 |
|
$103.4000 | Buy Now |
DISTI #
CRYD2D12K
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | Solid-State Relay - Control Voltage 3.5-32 VDC - Max Input Current 15 mA - Output 1-200 VDC - Max Load Current 12 A - 4 Pins - 1 Form A - Hex Standoff Termination RoHS: Compliant |
69 In Stock 48 On Order |
|
$87.3900 / $100.6100 | Buy Now |
DISTI #
D2D12K
|
TME | Relay: solid state, Ucntrl: 3.5÷32VDC, 12A, 1÷200VDC, -40÷100°C Min Qty: 1 | 0 |
|
$79.2000 / $87.1100 | RFQ |
DISTI #
000000000005536476
|
Sager | Solid State Relays - Industrial Mount SOLID STATE RELAY 200 VDC Min Qty: 20 | 0 |
|
$86.4300 / $91.3700 | Buy Now |
|
Master Electronics | Solid-State Relay - Control Voltage 3.5-32 VDC - Max Input Current 15 mA - Output 1-200 VDC - Max Load Current 12 A - 4 Pins - 1 Form A - Hex Standoff Termination RoHS: Compliant |
69 In Stock 48 On Order |
|
$87.3900 / $100.6100 | Buy Now |
|
Neutron USA | SSR Relay, Panel Mount, IP00, SSR 200VDC/12A, 3.5-32VDC In, FET Output, w/Stando | 50 |
|
$277.4000 | Buy Now |
Part Details for D2D12K
D2D12K CAD Models
D2D12K Part Data Attributes:
|
D2D12K
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
D2D12K
Crydom Inc
Transistor Output SSR,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | IEC-60068-2-6, 2-27, 2-78; IEC-61000-4-2, 4-4, 4-5, UL RECOGNIZED | |
Configuration | COMPLEX | |
Control Current | 0.01 A | |
Control Voltage | 3.5 V | |
Forward Current-Max | 0.015 A | |
Input Type | DC | |
Isolation Voltage-Max | 3750 V | |
Mounting Feature | PANEL MOUNT | |
Number of Elements | 1 | |
On-state Resistance-Max | 0.062 Ω | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 26.4 mm | |
Overall Length | 57.3 mm | |
Surface Mount | NO |