Part Details for D2D0305N by Electro Switch Corporation
Overview of D2D0305N by Electro Switch Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for D2D0305N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06M4621
|
Newark | Switch, Rotary, 3P5T, 550Ma, 115V, No. Of Switch Positions:5 Position, No. Of Poles:3 Pole, Angle Of Throw:30°, Contact Current Ac Max:250Ma, Contact Voltage Ac Max:115V, Product Range:D2 Series, Illumination:Non Illuminated Rohs Compliant: Yes |Electroswitch D2D0305N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$60.7900 / $64.7200 | Buy Now |
DISTI #
451-1059-ND
|
DigiKey | SWITCH ROTARY 2-5POS 250MA 115V Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
6 In Stock |
|
$42.4099 / $60.3500 | Buy Now |
DISTI #
690-D2D0305N
|
Mouser Electronics | Rotary Switches 02-05POS/3P/1SECTION RoHS: Not Compliant | 0 |
|
$42.4000 / $44.8500 | Order Now |
Part Details for D2D0305N
D2D0305N CAD Models
D2D0305N Part Data Attributes
|
D2D0305N
Electro Switch Corporation
Buy Now
Datasheet
|
Compare Parts:
D2D0305N
Electro Switch Corporation
Rotary Switch, 5 Positions, 3P5T, Latched, 0.55A, 28VDC, Solder Terminal, Shaft Type Actuator, Panel Mount-threaded
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELECTRO SWITCH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Type | SHAFT TYPE | |
Body Breadth | 25.4 mm | |
Body Height | 12.19 mm | |
Body Length or Diameter | 25.4 mm | |
Contact (AC) Max Rating R Load | .25A@115VAC | |
Contact Current(AC)-Max | 0.25 A | |
Contact Current(DC)-Max | 0.55 A | |
Contact (DC) Max Rating R Load | .55A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Indexing Angle | 30 deg | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Positions | 5 | |
Number of Switch Sections | 3 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 3P5T | |
Switch Type | ROTARY SWITCH | |
Termination Type | SOLDER |