Part Details for D2C0303N by Electro Switch Corporation
Overview of D2C0303N by Electro Switch Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for D2C0303N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
451-1048-ND
|
DigiKey | SWITCH ROTARY 2-3POS 250MA 115V Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$262.1400 | Buy Now |
DISTI #
690-D2C0303N
|
Mouser Electronics | Rotary Switches | 0 |
|
$235.1400 / $242.3900 | Order Now |
Part Details for D2C0303N
D2C0303N CAD Models
D2C0303N Part Data Attributes
|
D2C0303N
Electro Switch Corporation
Buy Now
Datasheet
|
Compare Parts:
D2C0303N
Electro Switch Corporation
Rotary Switch, Circular, 0.55A, 28VDC, Solder Lug Terminal, Rotary Actuator, Panel Mount
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELECTRO SWITCH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Finish | SILVER | |
Actuator Length | 1 inch | |
Actuator Material | BRASS | |
Actuator Type | ROTARY | |
Body Breadth | 25.4 mm | |
Body Length or Diameter | 25.4 mm | |
Bushing Length | 0.25 inch | |
Bushing Type | 3/8-32 | |
Center Contact Material | BRASS | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 0.25A@115VAC | |
Contact Current(AC)-Max | 0.25 A | |
Contact Current(DC)-Max | 0.55 A | |
Contact (DC) Max Rating R Load | 0.55A@28VDC | |
Contact Resistance | 0.005 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 750VAC V | |
Electrical Life | 25000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | SILVER | |
Indexing Angle | 30 deg | |
Insulation Resistance | 1000000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | CIRCULAR | |
Switch Type | ROTARY SWITCH | |
Termination Type | SOLDER LUG |