Part Details for D2A050000 by Cosmo Electronics
Overview of D2A050000 by Cosmo Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for D2A050000
D2A050000 CAD Models
D2A050000 Part Data Attributes:
|
D2A050000
Cosmo Electronics
Buy Now
Datasheet
|
Compare Parts:
D2A050000
Cosmo Electronics
Dry Reed Relay, DPST, Momentary, 0.036A (Coil), 5VDC (Coil), 180mW (Coil), 0.5A (Contact), 200VDC (Contact), DC Input, DC Output, Through Hole-Straight Mount
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | COSMO ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Body Breadth | 7 mm | |
Body Height | 5.5 mm | |
Body Length or Diameter | 19.5 mm | |
Coil Current(DC)-Max | 0.036 A | |
Coil Operate Voltage(DC) | 3.75 V | |
Coil Power | 180 mW | |
Coil Release Voltage(DC) | 1 V | |
Coil Resistance | 140 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@200VDC | |
Contact Voltage(DC)-Max | 200 V | |
Contact/Output Supply Type | DC | |
Electrical Life | 100000000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operate Time | 1 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 19.5mm x 7mm x 5.5mm | |
Reference Standard | UL | |
Relay Action | MOMENTARY | |
Relay Function | DPST | |
Relay Type | DRY REED RELAY | |
Release Time | 0.7 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |