Part Details for D291S45TXPSA1 by Infineon Technologies AG
Overview of D291S45TXPSA1 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for D291S45TXPSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D291S45TXPSA1
|
Avnet Americas | Fast Rectifier Diode (non Schottky) 4500V 290A Type S - Trays (Alt: D291S45TXPSA1) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Container: Tray | 0 |
|
RFQ |
Part Details for D291S45TXPSA1
D291S45TXPSA1 CAD Models
D291S45TXPSA1 Part Data Attributes
|
D291S45TXPSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
D291S45TXPSA1
Infineon Technologies AG
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Diode Type | RECTIFIER DIODE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |