-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC Socket, DIP28, 28 Contact(s), Solder, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D2828-42 by Harwin is a Socket and Chip Carrier.
Sockets and Chip Carriers are under the broader part category of Sockets.
IC sockets are connectors that provide a removable interface between integrated circuits (ICs) and printed circuit boards (PCBs). They prevent damage, simplify board design, improve reliability, and reduce service costs by enabling quick repairs and expansions. Read more about Sockets on our Sockets part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LP5996SD-2828/NOPB | Texas Instruments | Dual Linear Regulator with 300mA and 150mA Outputs 10-WSON -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K6894
|
Newark | Connector, Dip Socket, 28 Position, Pc Board, No. Of Contacts:28Contacts, Connector Type:Dip Socket, Pitch Spacing:2.54Mm, Product Range:D28 Series, Row Pitch:15.24Mm, Contact Material:Beryllium Copper Rohs Compliant: Yes |Harwin D2828-42 RoHS: Compliant Min Qty: 1 Package Multiple: 14 Date Code: 0 Container: Pack | 60 |
|
$27.8000 / $39.5700 | Buy Now |
DISTI #
952-2215-ND
|
DigiKey | CONN IC DIP SOCKET 28POS GOLD Min Qty: 1 Lead time: 26 Weeks Container: Tube |
232 In Stock |
|
$1.6187 / $3.0800 | Buy Now |
DISTI #
855-D2828-42
|
Mouser Electronics | IC & Component Sockets 28P DR IC SCKT ASSY 2.54MM PITCH RoHS: Compliant | 99 |
|
$1.6900 / $3.5900 | Buy Now |
DISTI #
D2828-42
|
Avnet Abacus | 2.54mm (0.1) Pitch Dual Row PC Tail IC Socket Assembly, gold clip + tin shell, 28 contacts" (Alt: D2828-42) RoHS: Compliant Min Qty: 14 Package Multiple: 14 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
D2828-42
Harwin
Buy Now
Datasheet
|
Compare Parts:
D2828-42
Harwin
IC Socket, DIP28, 28 Contact(s), Solder, LEAD FREE
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Additional Feature | STANDARD: UL 94V-0 | |
Body Breadth | 0.694 inch | |
Body Depth | 0.165 inch | |
Body Length | 1.398 inch | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP28 | |
Dielectric Withstanding Voltage | 1400VAC V | |
Housing Material | PLASTIC | |
Insulation Resistance | 10000000000 Ω | |
JESD-609 Code | e3 | |
Mounting Style | STRAIGHT | |
Number of Contacts | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for D2828-42. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D2828-42, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D2828-01 | Harwin | Check for Price | IC Socket, DIP48, 28 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Solder, | D2828-42 vs D2828-01 |