Part Details for D27C220-150V10 by Intel Corporation
Overview of D27C220-150V10 by Intel Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D27C220-150V10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 16 |
|
RFQ | ||
|
Quest Components | EPROM, 128K x 16, 40 Pin, Ceramic, DIP | 12 |
|
$7.5000 / $11.2500 | Buy Now |
|
Quest Components | EPROM, 128K x 16, 40 Pin, Ceramic, DIP | 2 |
|
$7.5000 / $11.2500 | Buy Now |
Part Details for D27C220-150V10
D27C220-150V10 CAD Models
D27C220-150V10 Part Data Attributes
|
D27C220-150V10
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
D27C220-150V10
Intel Corporation
UVPROM, 128KX16, 150ns, CMOS, CDIP40,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Package Description | DIP, DIP40,.6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 150 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-XDIP-T40 | |
JESD-609 Code | e0 | |
Memory Density | 2097152 bit | |
Memory IC Type | UVPROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for D27C220-150V10
This table gives cross-reference parts and alternative options found for D27C220-150V10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D27C220-150V10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT28F202PI-20 | Flash, 128KX16, 200ns, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | Catalyst Semiconductor | D27C220-150V10 vs CAT28F202PI-20 |
AM27C2048-120PI | OTP ROM, 128KX16, 120ns, CMOS, PDIP40, PLASTIC, DIP-40 | AMD | D27C220-150V10 vs AM27C2048-120PI |
AM27C2048-200DI | UVPROM, 128KX16, 200ns, CMOS, CDIP40, CERAMIC, DIP-40 | Spansion | D27C220-150V10 vs AM27C2048-200DI |
P28F002BC-T120 | Flash, 256KX8, 120ns, PDIP40, PLASTIC, DIP-40 | Intel Corporation | D27C220-150V10 vs P28F002BC-T120 |
M27C202-100B1 | 128KX16 OTPROM, 100ns, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | STMicroelectronics | D27C220-150V10 vs M27C202-100B1 |
AM27C2048-120DCB | UVPROM, 128KX16, 120ns, CMOS, CDIP40, WINDOWED, CERAMIC, DIP-40 | AMD | D27C220-150V10 vs AM27C2048-120DCB |
M27C202-150B6 | 128KX16 OTPROM, 100ns, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | STMicroelectronics | D27C220-150V10 vs M27C202-150B6 |
M27C202-10F1 | 128KX16 UVPROM, 100ns, CDIP40, FRIT SEALED, WINDOWED, DIP-40 | STMicroelectronics | D27C220-150V10 vs M27C202-10F1 |
AM27C2048-55PC5 | OTP ROM, 128KX16, 55ns, CMOS, PDIP40, PLASTIC, DIP-40 | AMD | D27C220-150V10 vs AM27C2048-55PC5 |
CAT28F002P-15T | Flash, 256KX8, 150ns, PDIP40, PLASTIC, DIP-40 | Catalyst Semiconductor | D27C220-150V10 vs CAT28F002P-15T |