There are no models available for this part yet.
Overview of D2789 by SCS
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for D2789 by SCS
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
01AC7165
|
Newark | Moisture Barrier Bag, Heat Seal, 8"x9", Bag Type:Moisture Barrier Bag, Length - Imperial:9", Length - Metric:228.6Mm, Width - Imperial:8", Bag Thickness:177.8µm, Bag Color:Silver, Seal Type:Heat Seal Rohs Compliant: Yes |Scs D2789 RoHS: Compliant Min Qty: 15 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$56.6000 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$50.9600 / $74.2900 | Buy Now |