Part Details for D2716 by Intel Corporation
Overview of D2716 by Intel Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Telecommunications
Price & Stock for D2716
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-D2716-ND
|
DigiKey | IC EPROM 16KBIT PARALLEL 24CDIP Min Qty: 5 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
19274 In Stock |
|
$61.8500 | Buy Now |
|
Bristol Electronics | 27 |
|
RFQ | ||
|
Quest Components | EPROM, 2K x 8, 24 Pin, Ceramic, DIP | 41 |
|
$5.8500 / $13.5000 | Buy Now |
|
Quest Components | EPROM, 2K x 8, 24 Pin, Ceramic, DIP | 7 |
|
$9.9000 / $13.5000 | Buy Now |
|
Quest Components | EPROM, 2K x 8, 24 Pin, Ceramic, DIP | 6 |
|
$9.9000 / $13.5000 | Buy Now |
|
Quest Components | EPROM, 2K x 8, 24 Pin, Ceramic, DIP | 7 |
|
$9.9066 / $13.5090 | Buy Now |
|
Quest Components | EPROM, 2K x 8, 24 Pin, Ceramic, DIP | 9 |
|
$19.5600 / $22.0050 | Buy Now |
|
Quest Components | EPROM, 2K x 8, 24 Pin, Ceramic, DIP | 1 |
|
$39.6466 | Buy Now |
|
Quest Components | EPROM, 2K x 8, 24 Pin, Ceramic, DIP | 3 |
|
$9.9000 / $13.5000 | Buy Now |
Part Details for D2716
D2716 CAD Models
D2716 Part Data Attributes:
|
D2716
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
D2716
Intel Corporation
UVPROM, 2KX8, 450ns, MOS, CDIP24,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Package Description | DIP-24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 450 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-XDIP-T24 | |
JESD-609 Code | e0 | |
Memory Density | 16384 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 25 V | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for D2716
This table gives cross-reference parts and alternative options found for D2716. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D2716, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D2716-2 | UVPROM | Rochester Electronics LLC | D2716 vs D2716-2 |