Part Details for D2710.518 by SCS
Overview of D2710.518 by SCS
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D2710.518
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
517-D2710518
|
Mouser Electronics | Anti-Static Control Products Moisture Barrier Bag, Dri-Shield 2700,10.5X18, 100Ea RoHS: Compliant | 0 |
|
$99.9200 | Order Now |
DISTI #
72403197
|
RS | MOISTURE BARRIER BAG, DRI-SHIELD 2700,10.5x18, 100EA | SCS D2710.518 RoHS: Not Compliant Min Qty: 10 Package Multiple: 100 Lead time: 2 Weeks, 0 Days Container: Package | 0 |
|
$106.7600 | RFQ |
|
Onlinecomponents.com | 0 |
|
$94.6900 / $122.7000 | Buy Now | |
DISTI #
295ST0518
|
Techni-Tool, Inc. | SCS D2710.518 2700 Metalized Barrier Bag, 10.5" X 18", Fla | 4 |
|
$105.1800 | Buy Now |
DISTI #
295ST0518
|
TestEquity LLC | SCS D2710.518 2700 Metalized Barrier Bag, 10.5" X 18", Fla | 4 |
|
$105.1800 | Buy Now |
Part Details for D2710.518
D2710.518 CAD Models
D2710.518 Part Data Attributes:
|
D2710.518
SCS
Buy Now
|
Compare Parts:
D2710.518
SCS
|
Samacsys Manufacturer | SCS |