Part Details for D270J20C0GH6UJ5 by Vishay Intertechnologies
Overview of D270J20C0GH6UJ5 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D270J20C0GH6UJ5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D270J20C0GH6UJ5
|
Avnet Americas | Cap Ceramic 27pF 100V C0G 5% (5 X 4mm) Radial 5mm 125?C Ammo Pack - Ammo Pack (Alt: D270J20C0GH6UJ5) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 2000 Container: Ammo Pack | 0 |
|
$0.0201 / $0.0213 | Buy Now |
Part Details for D270J20C0GH6UJ5
D270J20C0GH6UJ5 CAD Models
D270J20C0GH6UJ5 Part Data Attributes
|
D270J20C0GH6UJ5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D270J20C0GH6UJ5
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 0.000027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WIRE |
Alternate Parts for D270J20C0GH6UJ5
This table gives cross-reference parts and alternative options found for D270J20C0GH6UJ5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D270J20C0GH6UJ5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RPE5C2A270J1A1Y03B | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Through Hole Mount, RADIAL LEADED | Murata Manufacturing Co Ltd | D270J20C0GH6UJ5 vs RPE5C2A270J1A1Y03B |
D270J20C0GH6UJ5 | CAPACITOR, CERAMIC, 100 V, C0G, 0.000027 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay BCcomponents | D270J20C0GH6UJ5 vs D270J20C0GH6UJ5 |