Part Details for D25XB80-7000 by Shindengen Electronic Manufacturing Co Ltd
Overview of D25XB80-7000 by Shindengen Electronic Manufacturing Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Motor control systems
Price & Stock for D25XB80-7000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
627-D25XB80-7000
|
Mouser Electronics | Bridge Rectifiers VRM=800 IFSM=350 RoHS: Compliant | 0 |
|
$4.2800 / $7.5500 | Order Now |
DISTI #
60297758
|
Verical | Diode Rectifier Bridge Single 800V 3.5A 4-Pin SIP T/R Min Qty: 10 Package Multiple: 1 Date Code: 2101 | Americas - 50 |
|
$7.1684 / $7.8305 | Buy Now |
|
Quest Components | BRIDGE RECTIFIER,1-PHASE FULL-WAVE,800V V(RRM),SIP | 43 |
|
$6.4380 / $10.4400 | Buy Now |
DISTI #
D25XB80-7000
|
TME | Bridge rectifier: single-phase, Urmax: 800V, If: 25A, Ifsm: 350A Min Qty: 1 | 61 |
|
$0.6320 / $0.8850 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2020 Date Code: 2020 | 4 |
|
$3.4800 / $10.3610 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2021 Date Code: 2021 | 50 |
|
$3.4800 / $10.3610 | Buy Now |
Part Details for D25XB80-7000
D25XB80-7000 CAD Models
D25XB80-7000 Part Data Attributes
|
D25XB80-7000
Shindengen Electronic Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
D25XB80-7000
Shindengen Electronic Manufacturing Co Ltd
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SHINDENGEN ELECTRIC MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.05 V | |
JESD-30 Code | R-PSFM-T4 | |
JESD-609 Code | e6 | |
Non-rep Pk Forward Current-Max | 350 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 3.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 800 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |