Part Details for D25SB60 by LGE
Overview of D25SB60 by LGE
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D25SB60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 350A 920mV 25A 600V GBJ Bridge Rectifiers ROHS | 250 |
|
$0.3143 / $0.5534 | Buy Now |
|
LCSC | 350A 0.92V25A 25A 600V GBJ Bridge Rectifiers ROHS | 230 |
|
$0.3274 / $0.5765 | Buy Now |