Part Details for D25S82C6GV00LF by Amphenol FCi
Overview of D25S82C6GV00LF by Amphenol FCi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D25S82C6GV00LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73486594
|
RS | D25S82C6GV00LF-DSUB DELTA RA PF 25 SOC | Amphenol FCI (Amphenol CS) D25S82C6GV00LF Min Qty: 120 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.6600 | RFQ |
DISTI #
BRGD25S82C6GV00LF
|
Heilind Electronics | D25S82C6GV00LF-DSUB DELTA D-SUB | Americas - 0 in Stock |
|
$3.7694 / $3.8950 | Buy Now |
DISTI #
55835383
|
Verical | D-Sub Pressfit Connector, Input Output Connectors, Signal 25 way Socket RA Press-Fit Eurostyle standard, 500 cycles, Harpoons+Female Screw UNC 4-40+Elec cont., 1.6mm, 2.4mm, 3.2mm or more PCB thickness Min Qty: 11 Package Multiple: 1 | Americas - 135 |
|
$5.1000 / $6.0600 | Buy Now |
|
Quest Components | 272 |
|
$4.6190 / $8.3982 | Buy Now | |
DISTI #
BRGD25S82C6GV00LF
|
Interstate Connecting Components | D25S82C6GV00LF-DSUB DELTA D-SUB | 0 |
|
$3.7694 / $3.8950 | Buy Now |
Part Details for D25S82C6GV00LF
D25S82C6GV00LF CAD Models
D25S82C6GV00LF Part Data Attributes
|
D25S82C6GV00LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
D25S82C6GV00LF
Amphenol FCi
D Subminiature Connector, 25 Contact(s), Female, Press Fit Terminal, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Board Mounting Option | PEG | |
Body Breadth | 0.494 inch | |
Body Depth | 0.538 inch | |
Body Length | 2.07 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | SCREWLOCKS | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.84 mm | |
Rated Current (Signal) | 5 A | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Pitch | 2.76 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
Alternate Parts for D25S82C6GV00LF
This table gives cross-reference parts and alternative options found for D25S82C6GV00LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D25S82C6GV00LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D25S82C6GV00LF | D-Sub Pressfit Connector, Input Output Connectors, Signal 25 way Socket RA Press-Fit Eurostyle standard, 500 cycles, Harpoons+Female Screw UNC 4-40+Elec cont., 1.6mm, 2.4mm, PCB thickness. | Amphenol Communications Solutions | D25S82C6GV00LF vs D25S82C6GV00LF |