There are no models available for this part yet.
Overview of D25S33E4GX00LF by BURNDY
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D25S33E4GX00LF | Amphenol Communications Solutions | D-Sub Standard Board Mount Connector, Input Output Connectors, Signal 25 way Socket Right Angle, Solder US standard, 200 cycles, Harpoons + Threaded Insert UNC 4 - 40 + Elec cont., 1.6mm PCB thickness. | |
LD25S33E4GX00LF | Amphenol Communications Solutions | D-Subminiature Economy Range, Input Output Connectors, Signal 25 way Socket Right Angle, Solder US standard, 50 cycles, Harpoons + Threaded Insert UNC 4 - 40 + Elec cont., 1.6 mm PCB thickness |
Price & Stock for D25S33E4GX00LF by BURNDY
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71328468
|
Verical | Conn D-Sub F 25 POS 1.38mm Solder RA Thru-Hole 25 Terminal 1 Port Tray Min Qty: 5 Package Multiple: 1 Date Code: 2239 | Americas - 213 |
|
$1.3200 / $2.3960 | Buy Now |
CAD Models for D25S33E4GX00LF by BURNDY
Related Parts for D25S33E4GX00LF
-
K22X-B25S-ND Type Connectors
-
N2510-6002-RBHeaders and Edge Type Connectors
-
1206B104K500NTFixed Capacitors
-
TNPW120610K0BECNFixed Resistors
-
10118193-0001LFTelecom and Datacom Connectors
-
ATTINY461-20SURMicrocontrollers
-
IRFS59N10DTRLPPower Field-Effect Transistors
-
0805LS-153XJLBFixed Inductors
-
STMGFS30483R3Power Supply Modules