Part Details for D25S24A6RV22LF by Amphenol Communications Solutions
Overview of D25S24A6RV22LF by Amphenol Communications Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D25S24A6RV22LF | Amphenol Communications Solutions | D-Sub Pin in Paste Connector, Input Output connectors, Signal 25 way Socket Straight, Pin in Paste,, Female screw UNC 4-40 + Metal pegs +Electrical continuity, Tape and Reel for Vaccum nozzle. |
Price & Stock for D25S24A6RV22LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02M9608
|
Newark | D25S24A6Rv22Lf-Dsub Str Pip 25 Socket/Tap/Rl Rohs Compliant: Yes |Amphenol Communications Solutions D25S24A6RV22LF RoHS: Compliant Min Qty: 405 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.5600 / $2.8900 | Buy Now |
DISTI #
D25S24A6RV22LF-ND
|
DigiKey | CONN D-SUB RCPT 25POS VERT SLDR Min Qty: 810 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.6669 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 405 Package Multiple: 405 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$2.3900 | Buy Now |
Part Details for D25S24A6RV22LF
D25S24A6RV22LF CAD Models
D25S24A6RV22LF Part Data Attributes
|
D25S24A6RV22LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
D25S24A6RV22LF
Amphenol Communications Solutions
D-Sub Pin in Paste Connector, Input Output connectors, Signal 25 way Socket Straight, Pin in Paste,, Female screw UNC 4-40 + Metal pegs +Electrical continuity, Tape and Reel for Vaccum nozzle.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Pin Count | 25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: DIN 41652 | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.494 inch | |
Body Depth | 0.236 inch | |
Body Length | 2.07 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | SCREWLOCKS | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.84 mm | |
Rated Current (Signal) | 5 A | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Pitch | 2.76 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
Alternate Parts for D25S24A6RV22LF
This table gives cross-reference parts and alternative options found for D25S24A6RV22LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D25S24A6RV22LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
628-025-341-256 | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Socket, | EDAC Inc | D25S24A6RV22LF vs 628-025-341-256 |
628-025-622-049 | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Socket, | EDAC Inc | D25S24A6RV22LF vs 628-025-622-049 |
628-M25-223-LT2 | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40 Unc, Receptacle, | EDAC Inc | D25S24A6RV22LF vs 628-M25-223-LT2 |
H4R25ST29C | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle, | ABB Installation Products Inc | D25S24A6RV22LF vs H4R25ST29C |
K85R2X-BD25S-KJ30 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, RIGHT ANGLE D-SUBMINIATURE CONNECTOR | Kycon Inc | D25S24A6RV22LF vs K85R2X-BD25S-KJ30 |
628-M25-621-BT5 | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40 Unc, Receptacle, | EDAC Inc | D25S24A6RV22LF vs 628-M25-621-BT5 |
628-025-251-076 | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Socket, | EDAC Inc | D25S24A6RV22LF vs 628-025-251-076 |
PDI-25R-13K | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Plug | Power Dynamics Inc | D25S24A6RV22LF vs PDI-25R-13K |
628-M25-323-GN3 | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40 Unc, Receptacle, | EDAC Inc | D25S24A6RV22LF vs 628-M25-323-GN3 |
L77TSBG25SOL2RM8C309 | D Subminiature Connector, 25 Contact(s), Female, 0.11 inch Pitch, Solder Terminal, M3, Receptacle, ROHS COMPLIANT | Amphenol Corporation | D25S24A6RV22LF vs L77TSBG25SOL2RM8C309 |