Part Details for D25P81C4GV00LF by Amphenol FCi
Overview of D25P81C4GV00LF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D25P81C4GV00LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73486484
|
RS | D25P81C4GV00LF-DSUB DELTA RA PF 25 PIN | Amphenol FCI (Amphenol CS) D25P81C4GV00LF Min Qty: 120 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1800 | RFQ |
DISTI #
BRGD25P81C4GV00LF
|
Heilind Electronics | D25P81C4GV00LF-DSUB DELTA RA P | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRGD25P81C4GV00LF
|
Interstate Connecting Components | D25P81C4GV00LF-DSUB DELTA RA P | 0 |
|
Buy Now |
Part Details for D25P81C4GV00LF
D25P81C4GV00LF CAD Models
D25P81C4GV00LF Part Data Attributes
|
D25P81C4GV00LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
D25P81C4GV00LF
Amphenol FCi
D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Press Fit Terminal, #4-40, Receptacle, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | PEG | |
Body Breadth | 0.531 inch | |
Body Depth | 0.577 inch | |
Body Length | 2.07 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.8928 N | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | SCREWLOCKS | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 5 A | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Length | 0.114 inch | |
Terminal Pitch | 2.76 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 25 | |
Withdrawl Force-Min | .3058 N |
Alternate Parts for D25P81C4GV00LF
This table gives cross-reference parts and alternative options found for D25P81C4GV00LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D25P81C4GV00LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
09653213702 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal | HARTING Technology Group | D25P81C4GV00LF vs 09653213702 |
10090096-P254VLF | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | Amphenol FCi | D25P81C4GV00LF vs 10090096-P254VLF |