Part Details for D25P24A4PA00LF by Amphenol Corporation
Overview of D25P24A4PA00LF by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D25P24A4PA00LF | Amphenol Communications Solutions | D-Sub Standard Board Mount Connector, Input Output Connectors, Signal 25 way Pin Straight Solder, 200 cycles, Standard Hole, 1.6mm PCB thickness. |
Price & Stock for D25P24A4PA00LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D25P24A4PA00LF
|
Avnet Americas | Conn D-Subminiature PIN 25 POS 2.76mm Solder ST Thru-Hole 25 Terminal 1 Port - Trays (Alt: D25P24A4PA00LF) RoHS: Compliant Min Qty: 240 Package Multiple: 120 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$0.9853 | Buy Now |
DISTI #
649-D25P24A4PA00LF
|
Mouser Electronics | D-Sub Standard Connectors 25P PIN STRT SOLDER SHELL SIZE B RoHS: Compliant | 209 |
|
$1.2700 / $2.2500 | Buy Now |
DISTI #
D25P24A4PA00LF-AMP
|
TME | D-Sub Min Qty: 31 | 720 |
|
$1.2645 / $1.3811 | Buy Now |
DISTI #
D25P24A4PA00LF
|
Avnet Abacus | Conn D-Subminiature PIN 25 POS 2.76mm Solder ST Thru-Hole 25 Terminal 1 Port (Alt: D25P24A4PA00LF) RoHS: Compliant Min Qty: 240 Package Multiple: 120 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |