Part Details for D25P24A4GV00LF by Amphenol Corporation
Overview of D25P24A4GV00LF by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D25P24A4GV00LF | Amphenol Communications Solutions | D-Sub Standard Board Mount Connector, Input Output Connectors, Signal 25 way Pin Straight Solder, 200 cycles, Harpoons + Female Screw UNC 4 - 40 + Elec cont., 1.6mm PCB thickness. | |
LD25P24A4GV00LF | Amphenol Communications Solutions | D-Subminiature Economy Range, Input Output Connectors, Signal 25 way Pin Straight, Solder, 50 cycles, Harpoons + Female Screw UNC 4 - 40 + Elec cont., 1.6 mm PCB thickness |
Price & Stock for D25P24A4GV00LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH1380
|
Newark | D25P24A4Gv00Lf-Dsub S/S Stb 25 Pin Lf Rohs Compliant: Yes |Amphenol D25P24A4GV00LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9900 / $2.5500 | Buy Now |
DISTI #
D25P24A4GV00LF
|
Avnet Americas | Conn D Subminiature Plug 25 POS DB Shell Size 2.76mm Solder ST Through Hole - Trays (Alt: D25P24A4GV00LF) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tray | 163 |
|
$1.4123 / $1.4874 | Buy Now |
DISTI #
649-D25P24A4GV00LF
|
Mouser Electronics | D-Sub Standard Connectors Straight 25 way Pin RoHS: Compliant | 1223 |
|
$1.6500 / $2.4700 | Buy Now |
DISTI #
D25P24A4GV00LF
|
TTI | D-Sub Standard Connectors Straight 25 way Pin pbFree: Pb-Free Min Qty: 20 Package Multiple: 20 Container: Tray |
Americas - 380 In Stock |
|
$1.5600 / $1.6700 | Buy Now |
DISTI #
D25P24A6GL00LF
|
TTI | D-Sub Standard Connectors 25P PIN STRT SOLDER SHELL SIZE B RoHS: Compliant pbFree: Pb-Free Min Qty: 240 Package Multiple: 20 Container: Tray | Americas - 0 |
|
$2.6600 | Buy Now |
DISTI #
D25P24A4GV00LF
|
Avnet Abacus | Conn D Subminiature Plug 25 POS DB Shell Size 2.76mm Solder ST Through Hole (Alt: D25P24A4GV00LF) RoHS: Compliant Min Qty: 240 Package Multiple: 120 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for D25P24A4GV00LF
D25P24A4GV00LF CAD Models
D25P24A4GV00LF Part Data Attributes
|
D25P24A4GV00LF
Amphenol Corporation
Buy Now
|
Compare Parts:
D25P24A4GV00LF
Amphenol Corporation
|
Samacsys Manufacturer | Amphenol |