There are no models available for this part yet.
Overview of D25P13A4GV00LF by Amphenol Commercial
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D25P13A4GV00LF | Amphenol Communications Solutions | D-Sub Standard Board Mount Connector, Input Output Connectors, Signal 25 way Pin Right Angle Solder Europe standard, 200 cycles, Harpoons + Female Screw UNC 4 - 40 + Elec cont., 1.6mm PCB thickness. | |
LD25P13A4GV00LF | Amphenol Communications Solutions | D-Subminiature Economy Range, Input Output Connectors, Signal 25 way Pin Right Angle, Solder Europe standard, 50 cycles, Harpoons + Female Screw UNC 4 - 40 + Elec cont., 1.6 mm PCB thickness |
Price & Stock for D25P13A4GV00LF by Amphenol Commercial
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AMLD25P13A4GV00LF
|
Heilind Electronics | D25P13A4GV00LF-DSUB RA STB 25 | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AMLD25P13A4GV00LF
|
Interstate Connecting Components | D25P13A4GV00LF-DSUB RA STB 25 | 0 |
|
Buy Now |
CAD Models for D25P13A4GV00LF by Amphenol Commercial
Related Parts for D25P13A4GV00LF
-
D25S13A4GV00LFD Type Connectors
-
254414Headers and Edge Type Connectors
-
381LQ221M315H032Fixed Capacitors
-
95678-001LFTelecom and Datacom Connectors
-
MCF52259CAG80Microcontrollers
-
MLF2012C680MT000Fixed Inductors
-
284698Combination Line Connectors
-
THN15-2413Other Analog ICs
-
UD2-5NUPower/Signal Relays