Part Details for D25K3R0E by Ohmite Mfg Co
Overview of D25K3R0E by Ohmite Mfg Co
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D25K3R0E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K4292
|
Newark | Wirewound Resistor, 3 Ohm, 25W, 10%, Resistance:3Ohm, Product Range:Dividohm 210 Series, Power Rating:25W, Resistance Tolerance:± 10%, Voltage Rating:625V, Resistor Technology:Wirewound, Temperature Coefficient:± 260Ppm/°C Rohs Compliant: Yes |Ohmite D25K3R0E RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.4300 / $14.2500 | Buy Now |
DISTI #
D25K3R0E-ND
|
DigiKey | ADJ PWR RES 3 OHM 25W CHAS MT Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.9500 / $22.3100 | Buy Now |
DISTI #
588-D25K3R0E
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 25watt 3ohm 10% Tubular Ceramic RoHS: Compliant | 0 |
|
$9.9500 / $16.8200 | Order Now |
DISTI #
70023800
|
RS | Resistor, Wirewound, Res 3 Ohms, Pwr-Rtg 25 W, Tol 10%, Lug, Adjustable Tubular | Ohmite D25K3R0E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 25 |
|
$12.1800 / $17.1600 | Buy Now |
|
Onlinecomponents.com | Resistor, Wirewound - Vit. Enamel - Radial Lugs - 25W -Â (+/-) 260ppm/ÂC - 3.0 Ohms RoHS: Compliant |
223 In Stock 5 Factory Stock |
|
$10.1300 / $18.7500 | Buy Now |
DISTI #
51690240
|
Verical | Res Wirewound 3 Ohm 10% 25W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2005 | Americas - 220 |
|
$13.4290 / $24.3750 | Buy Now |
DISTI #
D25K3R0E
|
TTI | Wirewound Resistors - Chassis Mount 25watt 3ohm 10% Tubular Ceramic RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$9.9800 / $14.1500 | Buy Now |
|
Master Electronics | Resistor, Wirewound - Vit. Enamel - Radial Lugs - 25W -Â (+/-) 260ppm/ÂC - 3.0 Ohms RoHS: Compliant |
223 In Stock 5 Factory Stock |
|
$10.1300 / $18.7500 | Buy Now |
Part Details for D25K3R0E
D25K3R0E CAD Models
D25K3R0E Part Data Attributes
|
D25K3R0E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
D25K3R0E
Ohmite Mfg Co
Potentiometer, Wire Wound, 25W, 3ohm, 625V, 10% +/-Tol, -260,260ppm/Cel, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | Radial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.39.00.80 | |
Samacsys Manufacturer | Ohmite | |
Actuator Type | SLIDE | |
Additional Feature | FLAME PROOF | |
Construction | All-Welded | |
JESD-609 Code | e1 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 350 °C | |
Package Diameter | 14.3 mm | |
Package Length | 50.8 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Chassis Mount | |
Rated Power Dissipation (P) | 25 W | |
Rated Temperature | 25 °C | |
Resistance | 3 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 260 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | LUG | |
Tolerance | 10% | |
Working Voltage | 625 V |
Alternate Parts for D25K3R0E
This table gives cross-reference parts and alternative options found for D25K3R0E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D25K3R0E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D25K3R0 | Potentiometer, Wire Wound, 25W, 3ohm, 625V, 10% +/-Tol, -260,260ppm/Cel | Ohmite Mfg Co | D25K3R0E vs D25K3R0 |