Part Details for D25K2R0 by Ohmite Mfg Co
Results Overview of D25K2R0 by Ohmite Mfg Co
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D25K2R0 Information
D25K2R0 by Ohmite Mfg Co is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for D25K2R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F2192
|
Newark | Wirewound Resistor, 2 Ohm, 25W, 10%, Resistance:2Ohm, Product Range:Dividohm 210 Series, Power Ra... more RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
D25K2R0-ND
|
DigiKey | ADJ PWR RES 2 OHM 25W CHAS MT Min Qty: 25 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.9320 | Buy Now |
|
Quest Components | POTENTIOMETER, WIRE WOUND, 25W, 2OHM, 625V, 10% +/-TOL, 260PPM/CEL | 4 |
|
$14.3325 | Buy Now |
|
Quest Components | POTENTIOMETER, WIRE WOUND, 25W, 2OHM, 625V, 10% +/-TOL, 260PPM/CEL | 1 |
|
$25.8292 | Buy Now |
DISTI #
D25K2R0
|
TTI | Wirewound Resistors - Chassis Mount 25watt 2ohm 10% Tubular Ceramic RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now | |
|
Master Electronics | Resistor, Wirewound - Vit. Enamel - Radial Lugs - 25W -Â (+/-) 260ppm/ÂC - 2.0 Ohms |
1 In Stock |
|
$19.1700 / $21.0870 | Buy Now |
Part Details for D25K2R0
D25K2R0 CAD Models
D25K2R0 Part Data Attributes
|
D25K2R0
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
D25K2R0
Ohmite Mfg Co
Potentiometer, Wire Wound, 25W, 2ohm, 625V, 10% +/-Tol, -260,260ppm/Cel
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.39.00.80 | |
Actuator Type | SLIDE | |
Construction | All-Welded | |
Ganging Number | 1 | |
JESD-609 Code | e0 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 350 °C | |
Package Diameter | 14.3 mm | |
Package Length | 50.8 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Radial | |
Rated Power Dissipation (P) | 25 W | |
Rated Temperature | 25 °C | |
Resistance | 2 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 260 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | LUG | |
Tolerance | 10% | |
Working Voltage | 625 V |