Part Details for D25K15R by Ohmite Mfg Co
Overview of D25K15R by Ohmite Mfg Co
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D25K15R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F2197
|
Newark | Wirewound Resistor, 15 Ohm, 25W, 10%, Resistance:15Ohm, Product Range:Dividohm 210 Series, Power Rating:25W, Resistance Tolerance:± 10%, Voltage Rating:625V, Resistor Technology:Wirewound, Temperature Coefficient:± 260Ppm/°C Rohs Compliant: No |Ohmite D25K15R RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2485-D25K15R-ND
|
DigiKey | 25W 15 OHMS VIT ADJ 10% Min Qty: 1 Container: Case MARKETPLACE PRODUCT |
35 In Stock |
|
$4.3800 | Buy Now |
DISTI #
D25K15R-ND
|
DigiKey | ADJ PWR RES 15 OHM 25W CHAS MT Min Qty: 25 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.7340 | Buy Now |
|
Onlinecomponents.com | Resistor, Wirewound - Vit. Enamel - Radial Lugs - 25W -Â (+/-) 260ppm/ÂC - 15 Ohms |
69 In Stock 35 Factory Stock |
|
$10.6500 / $19.0000 | Buy Now |
DISTI #
51689915
|
Verical | Res Wirewound 15 Ohm 10% 25W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1252 | Americas - 65 |
|
$15.0410 / $24.7000 | Buy Now |
|
Quest Components | RES,WIREWOUND,15OHMS,625WV,10+/-% TOL | 6 |
|
$7.7000 / $10.5000 | Buy Now |
|
Quest Components | RES,WIREWOUND,15OHMS,625WV,10+/-% TOL | 2 |
|
$6.0800 / $9.1200 | Buy Now |
|
Quest Components | RES,WIREWOUND,15OHMS,625WV,10+/-% TOL | 1 |
|
$19.1310 / $20.4975 | Buy Now |
|
Master Electronics | Resistor, Wirewound - Vit. Enamel - Radial Lugs - 25W -Â (+/-) 260ppm/ÂC - 15 Ohms |
69 In Stock 35 Factory Stock |
|
$10.6500 / $19.0000 | Buy Now |
Part Details for D25K15R
D25K15R CAD Models
D25K15R Part Data Attributes
|
D25K15R
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
D25K15R
Ohmite Mfg Co
Potentiometer, Wire Wound, 25W, 15ohm, 625V, 10% +/-Tol, -260,260ppm/Cel
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | Radial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.39.00.80 | |
Actuator Type | SLIDE | |
Construction | All-Welded | |
Ganging Number | 1 | |
JESD-609 Code | e0 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 350 °C | |
Package Diameter | 14.3 mm | |
Package Length | 50.8 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Radial | |
Rated Power Dissipation (P) | 25 W | |
Rated Temperature | 25 °C | |
Resistance | 15 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 260 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | LUG | |
Tolerance | 10% | |
Working Voltage | 625 V |
Alternate Parts for D25K15R
This table gives cross-reference parts and alternative options found for D25K15R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D25K15R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D25K15RE | Ohmite Mfg Co | Check for Price | Potentiometer, Wire Wound, 25W, 15ohm, 625V, 10% +/-Tol, -260,260ppm/Cel, ROHS COMPLIANT | D25K15R vs D25K15RE |