Datasheets
D25BF6R8K1SDT by: Knowles Capacitors

Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BF, 0.0000068uF, 0302,

Part Details for D25BF6R8K1SDT by Knowles Capacitors

Overview of D25BF6R8K1SDT by Knowles Capacitors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research

Part Details for D25BF6R8K1SDT

D25BF6R8K1SDT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

D25BF6R8K1SDT Part Data Attributes

D25BF6R8K1SDT Knowles Capacitors
Buy Now Datasheet
Compare Parts:
D25BF6R8K1SDT Knowles Capacitors Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BF, 0.0000068uF, 0302,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KNOWLES PRECISION DEVICES
Package Description , 0302
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 0.0000068 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.152 mm
Length 0.762 mm
Mounting Feature SURFACE MOUNT
Multilayer No
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style Axial
Packing Method TR
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 100 V
Size Code 0302
Surface Mount YES
Temperature Characteristics Code BF
Terminal Shape FLAT
Width 0.635 mm

Alternate Parts for D25BF6R8K1SDT

This table gives cross-reference parts and alternative options found for D25BF6R8K1SDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D25BF6R8K1SDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
D25BF6R8K1AYD Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BF, 0.0000068uF, 0302, Knowles Capacitors D25BF6R8K1SDT vs D25BF6R8K1AYD
D25BF6R8K1AE Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BF, 0.0000068uF, 0302, Knowles Capacitors D25BF6R8K1SDT vs D25BF6R8K1AE
D25BF6R8K1ABT Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BF, 0.0000068uF, 0302, Knowles Capacitors D25BF6R8K1SDT vs D25BF6R8K1ABT
D25BF6R8K1SBD Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BF, 0.0000068uF, 0302, Knowles Capacitors D25BF6R8K1SDT vs D25BF6R8K1SBD
D25BF6R8K1ADT Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BF, 0.0000068uF, 0302, Knowles Capacitors D25BF6R8K1SDT vs D25BF6R8K1ADT
D25BF6R8K1SYE Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BF, 0.0000068uF, 0302, Knowles Capacitors D25BF6R8K1SDT vs D25BF6R8K1SYE
D25BF6R8K1SAT Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BF, 0.0000068uF, 0302, Knowles Capacitors D25BF6R8K1SDT vs D25BF6R8K1SAT
D25BF6R8K1ADE Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BF, 0.0000068uF, 0302, Knowles Capacitors D25BF6R8K1SDT vs D25BF6R8K1ADE
D25BF6R8K1AD Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BF, 0.0000068uF, 0302, Knowles Capacitors D25BF6R8K1SDT vs D25BF6R8K1AD
D25BF6R8K1SAE Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BF, 0.0000068uF, 0302, Knowles Capacitors D25BF6R8K1SDT vs D25BF6R8K1SAE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D25BF6R8K1SDT by Knowles Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D25BF6R8K1SDT by Knowles Capacitors

Select Manufacturer
Which Manufacturer of D25BF6R8K1SDT would you like to use for your alert(s)?
  • Please alert me when D25BF6R8K1SDT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D25BF6R8K1SDT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D25BF6R8K1SDT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D25BF6R8K1SDT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D25BF6R8K1SDT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D25BF6R8K1SDT by Knowles Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: