Part Details for D25BF100M1TY by Knowles Capacitors
Overview of D25BF100M1TY by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D25BF100M1TY
D25BF100M1TY CAD Models
D25BF100M1TY Part Data Attributes
|
D25BF100M1TY
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D25BF100M1TY
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BF, 0.00001uF, 0302,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0302 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.152 mm | |
JESD-609 Code | e2 | |
Length | 0.762 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0302 | |
Surface Mount | YES | |
Temperature Characteristics Code | BF | |
Terminal Finish | Tin/Gold (Sn/Au) - with Nickel (Ni) barrier | |
Terminal Shape | ONE SURFACE | |
Width | 0.635 mm |
Alternate Parts for D25BF100M1TY
This table gives cross-reference parts and alternative options found for D25BF100M1TY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D25BF100M1TY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D25BF100M1PYE | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BF, 0.00001uF, 0302, | D25BF100M1TY vs D25BF100M1PYE |
D25BF100M1PY | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BF, 0.00001uF, 0302, | D25BF100M1TY vs D25BF100M1PY |
D25BF100M1TX | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BF, 0.00001uF, 0302, | D25BF100M1TY vs D25BF100M1TX |
D25BF100M1PBE | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BF, 0.00001uF, 0302, | D25BF100M1TY vs D25BF100M1PBE |
D25BF100M1TED | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BF, 0.00001uF, 0302, | D25BF100M1TY vs D25BF100M1TED |
D25BF100M1MAE | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BF, 0.00001uF, 0302, | D25BF100M1TY vs D25BF100M1MAE |
D25BF100M1MX | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BF, 0.00001uF, 0302, | D25BF100M1TY vs D25BF100M1MX |
D25BF100M1MY | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BF, 0.00001uF, 0302, | D25BF100M1TY vs D25BF100M1MY |
D25BF100M1MAD | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BF, 0.00001uF, 0302, | D25BF100M1TY vs D25BF100M1MAD |
D25BF100M1PEE | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BF, 0.00001uF, 0302, | D25BF100M1TY vs D25BF100M1PEE |