Part Details for D25BD by TE Connectivity
Overview of D25BD by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D25BD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC1491
|
Newark | D25Bd (Faa/Pma)=Relay |Hartman Te Connectivity D25BD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$18,627.7800 | Buy Now |
DISTI #
2266-D25BD-ND
|
DigiKey | D25BD (FAA/PMA)=RELAY Min Qty: 1 Lead time: 54 Weeks Container: Tray MARKETPLACE PRODUCT |
8 In Stock |
|
$6,264.7100 / $20,047.0400 | Buy Now |
DISTI #
D25BD-ND
|
DigiKey | D25BD (FAA/PMA)=RELAY Min Qty: 1 Lead time: 54 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17,911.8100 | Buy Now |
DISTI #
655-D25BD
|
Mouser Electronics | Contactors - Electromechanical D25BD (FAA/PMA)=RELAY RoHS: Not Compliant | 0 |
|
$17,911.8100 | Order Now |
|
Onlinecomponents.com | Electromechanical Relay 28VDC 140Ohm 100/5A 3PDT/SPST-NC (( 92.71mm 92.71mm 107.95mm)) AC Relay |
9 In Stock |
|
$4,088.3500 / $4,343.8700 | Buy Now |
DISTI #
16503840
|
Verical | Contactor 28VDC 3PDT/SPST-NC 100A Chassis Mount RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 8 |
|
$5,874.5500 / $18,798.5300 | Buy Now |
DISTI #
TE Connectivity D25BD
|
PEI Genesis | Power/Signal Relay 3PDT Mome | 8 |
|
Buy Now | |
|
Master Electronics | Electromechanical Relay 28VDC 140Ohm 100/5A 3PDT/SPST-NC (( 92.71mm 92.71mm 107.95mm)) AC Relay |
9 In Stock |
|
$4,088.3500 / $4,343.8700 | Buy Now |