Part Details for D25BC270Z5AAD by Knowles Capacitors
Overview of D25BC270Z5AAD by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for D25BC270Z5AAD
D25BC270Z5AAD CAD Models
D25BC270Z5AAD Part Data Attributes
|
D25BC270Z5AAD
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D25BC270Z5AAD
Knowles Capacitors
Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, BC, 0.000027uF, 0302,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0302 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.102 mm | |
Length | 0.762 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0302 | |
Surface Mount | YES | |
Temperature Characteristics Code | BC | |
Terminal Shape | FLAT | |
Width | 0.635 mm |
Alternate Parts for D25BC270Z5AAD
This table gives cross-reference parts and alternative options found for D25BC270Z5AAD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D25BC270Z5AAD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D25BC270Z5AAT | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, BC, 0.000027uF, 0302, | Knowles Capacitors | D25BC270Z5AAD vs D25BC270Z5AAT |
D25BC270Z5ABD | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, BC, 0.000027uF, 0302, | Knowles Capacitors | D25BC270Z5AAD vs D25BC270Z5ABD |
D25BC270Z5SYD | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, BC, 0.000027uF, 0302, | Knowles Capacitors | D25BC270Z5AAD vs D25BC270Z5SYD |
D25BC270Z5ADE | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, BC, 0.000027uF, 0302, | Knowles Capacitors | D25BC270Z5AAD vs D25BC270Z5ADE |
D25BC270Z5AET | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, BC, 0.000027uF, 0302, | Knowles Capacitors | D25BC270Z5AAD vs D25BC270Z5AET |
D25BC270Z5AEE | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, BC, 0.000027uF, 0302, | Knowles Capacitors | D25BC270Z5AAD vs D25BC270Z5AEE |
D25BC270Z5AYT | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, BC, 0.000027uF, 0302, | Knowles Capacitors | D25BC270Z5AAD vs D25BC270Z5AYT |
D25BC270Z5ADT | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, BC, 0.000027uF, 0302, | Knowles Capacitors | D25BC270Z5AAD vs D25BC270Z5ADT |
D25BC270Z5ABT | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, BC, 0.000027uF, 0302, | Knowles Capacitors | D25BC270Z5AAD vs D25BC270Z5ABT |
D25BC270Z5SED | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, BC, 0.000027uF, 0302, | Knowles Capacitors | D25BC270Z5AAD vs D25BC270Z5SED |