Part Details for D25BAH by TE Connectivity
Overview of D25BAH by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for D25BAH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D25BAH-ND
|
DigiKey | D25BAH (FAA/PMA)=RELAY Min Qty: 1 Lead time: 64 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27,119.4600 | Buy Now |
|
Onlinecomponents.com | D25BAH (FAA/PMA)=RELAY | 0 |
|
$8,016.1600 / $25,651.7300 | Buy Now |
|
Master Electronics | D25BAH (FAA/PMA)=RELAY | 0 |
|
$8,016.1600 / $25,651.7300 | Buy Now |
Part Details for D25BAH
D25BAH CAD Models
D25BAH Part Data Attributes:
|
D25BAH
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D25BAH
TE Connectivity
D25BAH (FAA/PMA)=RELAY
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 125 A | |
Contact Current(DC)-Max | 125 A | |
Mounting Feature | PANEL MOUNT | |
Relay Function | 3PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |