-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D2540-6V0C-AR-WG by 3M Interconnect is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CSD25404Q3 | Texas Instruments | -20V, P ch NexFET MOSFET™, single SON 3x3, 6.5mOhm 8-VSON-CLIP -55 to 150 | |
CSD25404Q3T | Texas Instruments | -20V, P ch NexFET MOSFET™, single SON 3x3, 6.5mOhm 8-VSON-CLIP -55 to 150 | |
CSD25402Q3A | Texas Instruments | -20V, P ch NexFET MOSFET™, single SON 3x3, 8.9mOhm 8-VSONP -55 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12P7071
|
Newark | Wire-Board Connector, Header, 40 Position, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:... more RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
MSH40ECT-ND
|
DigiKey | CONN HEADER SMD 40POS 2.54MM Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
233 In Stock |
|
$2.5710 / $4.8200 | Buy Now |
DISTI #
7010305454
|
Avnet Americas | Conn Shrouded Header HDR 40 POS 2.54mm Solder ST SMD T/R - Tape and Reel (Alt: 7010305454) RoHS: Compliant Min Qty: 400 Package Multiple: 200 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
517-D2540-6V0C-AR-WH
|
Mouser Electronics | Headers & Wire Housings 40P 4-WALL HEADER VERTICAL SMT 10U AU RoHS: Compliant | 2710 |
|
$2.3900 / $3.9200 | Buy Now |
DISTI #
MMM7100243211
|
Heilind Electronics | 3M FOUR-WALL HEADER, D2500 SE D2540-6V0C-AR-WG | Americas - 0 in Stock |
|
$2.9385 / $3.0318 | Buy Now |
|
Bristol Electronics | 17 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
D2540-6V0C-AR-WG
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
D2540-6V0C-AR-WG
3M Interconnect
Board Connector
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | 3M | |
Body Breadth | 0.338 inch | |
Body Depth | 0.4 inch | |
Body Length | 2.288 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED PCT-POLYESTER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 6.86 mm | |
Plating Thickness | 10u inch | |
Polarization Key | GUIDE SLOT(S) | |
Rated Current (Signal) | 5 A | |
Reference Standard | CUL; UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
The recommended torque for the screw terminals is 0.5-1.5 Nm (4-12 in-lbs).
Yes, the D2540-6V0C-AR-WG is designed to withstand vibrations and is suitable for use in high-vibration environments.
The operating temperature range for the D2540-6V0C-AR-WG is -40°C to 125°C (-40°F to 257°F).
Yes, the D2540-6V0C-AR-WG is designed to be resistant to harsh environments, including high humidity and exposure to certain chemicals. However, it's recommended to consult the datasheet and 3M's application notes for specific guidance.
No, the D2540-6V0C-AR-WG is designed for use with wire gauges 24 AWG to 30 AWG. Using a larger wire gauge may compromise the connector's performance and reliability.