Part Details for D2530-6V0C-AR-WF by Hongxing Electrical Ltd
Overview of D2530-6V0C-AR-WF by Hongxing Electrical Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CSD25304W1015T | Texas Instruments | -20V, P ch NexFET MOSFET™, single WLP 1.0x1.5, 32.5mOhm 6-DSBGA -55 to 150 | |
CSD25304W1015 | Texas Instruments | -20V, P ch NexFET MOSFET™, single WLP 1.0x1.5, 32.5mOhm 6-DSBGA |
Price & Stock for D2530-6V0C-AR-WF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Shengyu Electronics Technology Limited | CONN HEADER SMD 30POS 2.54MM | 2807 |
|
RFQ |