-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MSH26ECT-ND
|
DigiKey | CONN HEADER SMD 26POS 2.54MM Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
387 In Stock |
|
$1.7664 / $3.5700 | Buy Now |
DISTI #
7010319799
|
Avnet Americas | Conn Shrouded Header HDR 26 POS 2.54mm Solder ST SMD T/R - Tape and Reel (Alt: 7010319799) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
517-D2526-6V0C-AR-WE
|
Mouser Electronics | Headers & Wire Housings 26P 4-WALL HEADER VERTICAL SMT 10U AU RoHS: Compliant | 1009 |
|
$2.0400 / $3.4300 | Buy Now |
DISTI #
V72:2272_06624243
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 26 POS 2.54mm Solder ST SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2428 Container: Cut Strips | Americas - 175 |
|
$1.8120 / $2.9140 | Buy Now |
DISTI #
MMM7100243208
|
Heilind Electronics | FOUR-WALL HEADER D2500 SERIES D2526-6V0C-AR-WE | Americas - 0 in Stock |
|
$2.1740 / $2.2080 | Buy Now |
DISTI #
83608490
|
Verical | Conn Shrouded Header (4 Sides) HDR 26 POS 2.54mm Solder ST SMD T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2428 | Americas - 175 |
|
$2.9140 | Buy Now |
|
Bristol Electronics | 400 |
|
RFQ | ||
|
Quest Components | 320 |
|
$2.7460 / $4.4529 | Buy Now | |
DISTI #
D2526-6V0C-AR-WE
|
TTI | Headers & Wire Housings 26P 4-WALL HEADER VERTICAL SMT 10U AU RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Tray | Americas - 0 |
|
$1.8100 / $2.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
D2526-6V0C-AR-WE
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
D2526-6V0C-AR-WE
3M Interconnect
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | 3M | |
Body Breadth | 0.338 inch | |
Body Depth | 0.4 inch | |
Body Length | 1.588 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED PCT-POLYESTER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 6.86 mm | |
Plating Thickness | 10u inch | |
Polarization Key | GUIDE SLOT(S) | |
Rated Current (Signal) | 5 A | |
Reference Standard | CUL; UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |