Part Details for D2525P865 by TriQuint Semiconductor
Results Overview of D2525P865 by TriQuint Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D2525P865 Information
D2525P865 by TriQuint Semiconductor is an ATM/SONET/SDH IC.
ATM/SONET/SDH ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part Details for D2525P865
D2525P865 CAD Models
D2525P865 Part Data Attributes
|
D2525P865
TriQuint Semiconductor
Buy Now
Datasheet
|
Compare Parts:
D2525P865
TriQuint Semiconductor
Support Circuit, 1-Func, HEAT SINK, HERMETIC SEALED, BUTTERFLY PACKAGE-14
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TRIQUINT SEMICONDUCTOR INC | |
Part Package Code | CUSTOM | |
Package Description | , | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XDFO-F14 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Package Body Material | UNSPECIFIED | |
Package Code | DFO | |
Package Shape | RECTANGULAR | |
Package Style | FIBER OPTIC | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Telecom IC Type | ATM/SONET/SDH SUPPORT CIRCUIT | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for D2525P865
This table gives cross-reference parts and alternative options found for D2525P865. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D2525P865, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D2525P865 | LSI Corporation | Check for Price | Support Circuit, 1-Func, HEAT SINK, HERMETIC SEALED, BUTTERFLY PACKAGE-14 | D2525P865 vs D2525P865 |