-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67T1235
|
Newark | Conn, Header, 20Pos, 2Row, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:20Contacts, Contact Termination Type:Surface Mount Straight, Product Range:D2500 Series Rohs Compliant: Yes |3M D2520-6V0C-AR-WE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 22 |
|
$1.7000 / $2.0700 | Buy Now |
DISTI #
12P7059
|
Newark | Wire-Board Connector, Header, 20 Position, 2.54Mm, Full Reel, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:20Contacts, Contact Termination Type:Surface Mount Straight Rohs Compliant: Yes |3M D2520-6V0C-AR-WE Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
MSH20ECT-ND
|
DigiKey | CONN HEADER SMD 20POS 2.54MM Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2173 In Stock |
|
$1.7250 / $3.3200 | Buy Now |
DISTI #
7010347798
|
Avnet Americas | Conn Shrouded Header HDR 20 POS 2.54mm Solder ST SMD T/R - Tape and Reel (Alt: 7010347798) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 24 Weeks, 0 Days Container: Reel | 3600 |
|
RFQ | |
DISTI #
67T1235
|
Avnet Americas | Conn Shrouded Header HDR 20 POS 2.54mm Solder ST SMD T/R - Product that comes on tape, but is not reeled (Alt: 67T1235) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 4 Days Container: Ammo Pack | 22 Partner Stock |
|
$1.7000 / $2.0700 | Buy Now |
DISTI #
7100243206
|
Avnet Americas | Conn Shrouded Header HDR 20 POS 2.54mm Solder ST SMD T/R - Bulk (Alt: 7100243206) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Container: Bulk | 0 |
|
$1.6160 / $1.8393 | Buy Now |
DISTI #
517-D2520-6V0C-AR-WE
|
Mouser Electronics | Headers & Wire Housings 20P 4-WALL HEADER VERTICAL SMT 10U AU RoHS: Compliant | 926 |
|
$1.8400 / $2.8500 | Buy Now |
DISTI #
MMM7100243206
|
Heilind Electronics | 4-WALL HEADER, D2500 SERIES | Americas - 0 in Stock |
|
$2.0212 / $2.0529 | Buy Now |
|
Quest Components | TWO PART BOARD CONNECTOR | 41 |
|
$1.9407 / $3.8814 | Buy Now |
DISTI #
D2520-6V0C-AR-WE
|
TTI | Headers & Wire Housings 20P 4-WALL HEADER VERTICAL SMT 10U AU RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 200 Container: Reel | Americas - 0 |
|
$1.4400 / $1.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
D2520-6V0C-AR-WE
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
D2520-6V0C-AR-WE
3M Interconnect
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M | |
Body Breadth | 0.338 inch | |
Body Depth | 0.39 inch | |
Body Length | 1.288 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S20P0 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 6.86 mm | |
Plating Thickness | 120u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.75 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |