Part Details for D2516-5002-AR by 3M Interconnect
Overview of D2516-5002-AR by 3M Interconnect
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D2516-5002-AR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12P7055
|
Newark | Wire-Board Connector, Header, 16 Position, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:16Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:D2500 Series Rohs Compliant: Yes |3M D2516-5002-AR Min Qty: 1120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4000 / $1.6200 | Buy Now |
DISTI #
MHE16E-ND
|
DigiKey | CONN HEADER R/A 16POS 2.54MM Min Qty: 1 Lead time: 8 Weeks Container: Tray |
1136 In Stock |
|
$1.3769 / $2.6500 | Buy Now |
DISTI #
7010319800
|
Avnet Americas | Conn Shrouded Header HDR 16 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 7010319800) RoHS: Compliant Min Qty: 1120 Package Multiple: 560 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-D2516-5002-AR
|
Mouser Electronics | Headers & Wire Housings 16P 4-WALL HEADER RIGHT ANGLE 10U AU RoHS: Compliant | 392 |
|
$1.3700 / $2.4000 | Buy Now |
DISTI #
V99:2348_06624232
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 16 POS 2.54mm Solder RA Side Entry Thru-Hole Box RoHS: Compliant Min Qty: 65 Package Multiple: 1 Lead time: 9 Weeks | Americas - 830 |
|
$1.4080 / $1.5330 | Buy Now |
DISTI #
MMM7100243215
|
Heilind Electronics | 7010319800 80001204652 16/HDR/BX/LP/RA/.112/10AVG/ROH | Americas - 0 in Stock |
|
$1.6134 / $1.6386 | Buy Now |
DISTI #
62309849
|
Verical | Conn Shrouded Header (4 Sides) HDR 16 POS 2.54mm Solder RA Side Entry Thru-Hole Box RoHS: Compliant Min Qty: 65 Package Multiple: 1 | Americas - 830 |
|
$1.4080 / $1.5330 | Buy Now |
DISTI #
D2516-5002-AR
|
TTI | Headers & Wire Housings 16P 4-WALL HEADER RIGHT ANGLE 10U AU RoHS: Compliant pbFree: Pb-Free Min Qty: 1120 Package Multiple: 560 Container: Each | Americas - 0 |
|
$1.3600 / $1.4100 | Buy Now |
Part Details for D2516-5002-AR
D2516-5002-AR CAD Models
D2516-5002-AR Part Data Attributes
|
D2516-5002-AR
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
D2516-5002-AR
3M Interconnect
Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M, LOW PROFILE, POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |