D2510015R0FP0-PB
Vishay Intertechnologies
Description: RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 15ohm, SURFACE MOUNT, 1206, CHIP

Overview of D2510015R0FP0-PB by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Space Technology Audio and Video Systems Aerospace and Defense Energy and Power Systems Transportation and Logistics Medical Imaging Renewable Energy Automotive Robotics and Drones

CAD Models for D2510015R0FP0-PB by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D2510015R0FP0-PB by Vishay Intertechnologies

D2510015R0FP0-PB
Vishay Intertechnologies
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
STANDARD: CECC40000/40400/40401-004,-006,-007,-802; IEC 60115-1
Manufacturer Series
D
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, PAPER, 10 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
15 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. D2510015R0FP0-PB
    Vishay Intertechnologies
    RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 15ohm, SURFACE MOUNT, 1206, CHIP
    VS

Alternate Parts for D2510015R0FP0-PB

This table gives cross-reference parts and alternative options found for D2510015R0FP0-PB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D2510015R0FP0-PB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR32-150FV Fixed Resistor, 0.25W, 15ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Hokuriku Electric Industry Co Ltd D2510015R0FP0-PB vs CR32-150FV
D2515R0FP0 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies D2510015R0FP0-PB vs D2515R0FP0
RMCS1/8151%R Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc D2510015R0FP0-PB vs RMCS1/8151%R
PCR1206F-15FI RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 15ohm, SURFACE MOUNT, 1206, CHIP TT Electronics Welwyn Components D2510015R0FP0-PB vs PCR1206F-15FI
RXC18KT150F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Taiyosha Electric Co Ltd D2510015R0FP0-PB vs RXC18KT150F
MC1206W-15R0-FT Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE RCD Components Inc D2510015R0FP0-PB vs MC1206W-15R0-FT
RK73H2BGBC15R0F RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 15ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc D2510015R0FP0-PB vs RK73H2BGBC15R0F
MCR18EZHMF15R0 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP ROHM Semiconductor D2510015R0FP0-PB vs MCR18EZHMF15R0
RK73H2BLBC15R0F RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 15ohm, SURFACE MOUNT, 1206, CHIP KOA Speer Electronics Inc D2510015R0FP0-PB vs RK73H2BLBC15R0F
RC06-15R0FR Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT S-P International / HTC Ltd D2510015R0FP0-PB vs RC06-15R0FR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D2510015R0FP0-PB by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D2510015R0FP0-PB by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of D2510015R0FP0-PB would you like to use for your alert(s)?
  • Please alert me when D2510015R0FP0-PB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D2510015R0FP0-PB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D2510015R0FP0-PB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D2510015R0FP0-PB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D2510015R0FP0-PB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D2510015R0FP0-PB by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: