Part Details for D2510-6V0C-AR-WD by 3M Interconnect
Results Overview of D2510-6V0C-AR-WD by 3M Interconnect
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D2510-6V0C-AR-WD Information
D2510-6V0C-AR-WD by 3M Interconnect is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for D2510-6V0C-AR-WD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12P7050
|
Newark | Wire-Board Connector, Header, 10 Position, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
MSH10ECT-ND
|
DigiKey | CONN HEADER SMD 10POS 2.54MM Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3043 In Stock |
|
$1.4601 / $2.6600 | Buy Now |
DISTI #
7100243203
|
Avnet Americas | Pin Header, Wire-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Surface Mount Straight, D2500 - Tape and Re... more RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 13 Weeks, 4 Days Container: Reel |
800 |
|
$1.4131 / $1.5014 | Buy Now |
DISTI #
517-D2510-6V0C-AR-WD
|
Mouser Electronics | Headers & Wire Housings 10P 4WALL HEADER STRT SMT LO-PRO RoHS: Compliant | 0 |
|
$1.4700 / $2.6600 | Order Now |
DISTI #
E54:1762_11926805
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder ST Top Entry SMD T/R RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 10 Weeks Date Code: 2409 | Europe - 200 |
|
$1.8170 / $1.8740 | Buy Now |
DISTI #
MMM7100243203
|
Heilind Electronics | Americas - 0 in Stock |
|
$1.6985 / $1.7250 | Buy Now | |
DISTI #
32136535
|
Verical | Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder ST Top Entry SMD T/R RoHS: Compliant Min Qty: 364 Package Multiple: 364 | Americas - 364 |
|
$1.8170 / $1.8740 | Buy Now |
|
Bristol Electronics | 18 |
|
RFQ | ||
|
Quest Components | TWO PART BOARD CONNECTOR | 152 |
|
$1.8500 / $4.0000 | Buy Now |
DISTI #
D2510-6V0C-AR-WD
|
TTI | Headers & Wire Housings 10P 4WALL HEADER STRT SMT LO-PRO RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Reel |
Americas - 2600 In Stock |
|
$1.4800 / $1.6200 | Buy Now |
Part Details for D2510-6V0C-AR-WD
D2510-6V0C-AR-WD CAD Models
D2510-6V0C-AR-WD Part Data Attributes
|
D2510-6V0C-AR-WD
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
D2510-6V0C-AR-WD
3M Interconnect
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 4 Days | |
Samacsys Manufacturer | 3M | |
Body Breadth | 0.338 inch | |
Body Depth | 0.4 inch | |
Body Length | 0.788 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED PCT-POLYESTER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 6.86 mm | |
Plating Thickness | 10u inch | |
Polarization Key | GUIDE SLOT(S) | |
Rated Current (Signal) | 5 A | |
Reference Standard | CUL; UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
D2510-6V0C-AR-WD Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-1.5 Nm (4-12 in-lbs).
-
Yes, the D2510-6V0C-AR-WD is designed to withstand vibrations and is suitable for use in high-vibration environments.
-
The operating temperature range for the D2510-6V0C-AR-WD is -40°C to 125°C (-40°F to 257°F).
-
Yes, the D2510-6V0C-AR-WD is designed to be resistant to harsh environments, including high humidity and exposure to certain chemicals. However, it's recommended to consult the datasheet and 3M's application notes for specific guidance.
-
No, the D2510-6V0C-AR-WD is designed for use with wire gauges 24 AWG to 30 AWG. Using a larger wire gauge may compromise the connector's performance and reliability.