-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D2510-5002-AR by 3M Interconnect is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
150-02A08L | Coilcraft Inc | RF inductor, tunable, aluminum core, RoHS | |
150-02A08 | Coilcraft Inc | NOT RoHS. RF inductor, tunable, aluminum core (add 'L' for compliant version) | |
150-02A08SL | Coilcraft Inc | RF inductor, tunable, aluminum core, shielded, RoHS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12P7049
|
Newark | Wire-Board Connector, Header, 10 Position, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:... more RoHS: Compliant Min Qty: 784 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
MHE10E-ND
|
DigiKey | CONN HEADER R/A 10POS 2.54MM Min Qty: 1 Lead time: 8 Weeks Container: Tray |
8135 In Stock |
|
$1.1454 / $1.8000 | Buy Now |
DISTI #
7010347800
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 7010347800) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk |
9 |
|
$0.9213 | Buy Now |
DISTI #
517-D2510-5002-AR
|
Mouser Electronics | Headers & Wire Housings 10P 4-WALL HEADER RIGHT ANGLE 10U AU RoHS: Compliant | 445 |
|
$1.1400 / $1.4000 | Buy Now |
DISTI #
V36:1790_06624226
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder RA Side Entry Thru-Hole Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2024 | Americas - 58 |
|
$1.0923 | Buy Now |
DISTI #
MMM7100243213
|
Heilind Electronics | XP000004265 D2510-5002-AR | Americas - 0 in Stock |
|
$1.4097 / $1.4545 | Buy Now |
DISTI #
40095723
|
Verical | Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder RA Side Entry Thru-Hole Box RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2024 | Americas - 58 |
|
$1.0923 | Buy Now |
DISTI #
D2510-5002-AR
|
TTI | Headers & Wire Housings 10P 4-WALL HEADER RIGHT ANGLE 10U AU RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Tray |
Americas - 21196 In Stock |
|
$1.0600 / $1.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
D2510-5002-AR
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
D2510-5002-AR
3M Interconnect
Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M, LOW PROFILE, POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |