Part Details for D2508-5002-AR by 3M Interconnect
Overview of D2508-5002-AR by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for D2508-5002-AR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D2508-5002-AR-ND
|
DigiKey | CONN HEADER R/A 8POS 2.54MM Min Qty: 896 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.1851 | Buy Now |
DISTI #
517-D2508-5002-AR
|
Mouser Electronics | Headers & Wire Housings 8/HDR/BX/LP/RA .112/10AVG/ROHS RoHS: Compliant | 0 |
|
$0.8240 / $0.9290 | Order Now |
Part Details for D2508-5002-AR
D2508-5002-AR CAD Models
D2508-5002-AR Part Data Attributes:
|
D2508-5002-AR
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
D2508-5002-AR
3M Interconnect
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e3 |