Part Details for D25000JVL0/AA by Amphenol Positronic
Overview of D25000JVL0/AA by Amphenol Positronic
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for D25000JVL0/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ5768
|
Newark | D Sub Backshell, 180Deg, Size Db, Pet+Gf, Product Range:D Series, D Sub Shell Size:Db, Cable Exit Angle:180°, Connector Body Material:Pet (Polyester), Glass Filled Body Rohs Compliant: Yes |Positronic D25000JVL0/AA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$26.8100 / $35.2400 | Buy Now |
DISTI #
276-D25000JVL0/AA
|
Mouser Electronics | D-Sub Backshells D-SUB ACCESSORY RoHS: Compliant | 47 |
|
$30.6500 / $31.0700 | Buy Now |
DISTI #
POSD25000JVL0/AA
|
Heilind Electronics | D-SUB HARDWARE 25 POSITION | Americas - 75 in Stock |
|
$9.1727 / $11.3492 | Buy Now |
DISTI #
D25000JVL0/AA
|
TTI | D-Sub Backshells D-SUB ACCESSORY Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 25 In Stock |
|
$23.4000 | Buy Now |
DISTI #
POSD25000JVL0/AA
|
Interstate Connecting Components | D-SUB HARDWARE 25 POSITION | 226 |
|
$9.1727 / $11.3492 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 4 |
|
$17.5000 / $26.9200 | Buy Now |
Part Details for D25000JVL0/AA
D25000JVL0/AA CAD Models
D25000JVL0/AA Part Data Attributes
|
D25000JVL0/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
D25000JVL0/AA
Amphenol Positronic
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Positronic | |
Connector Support Type | CONNECTOR ACCESSORY |