Part Details for D25000ACE0 by Amphenol Positronic
Overview of D25000ACE0 by Amphenol Positronic
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D25000ACE0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AJ7603
|
Newark | D25000Ace0 |Positronic D25000ACE0 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$288.2400 / $378.8800 | Buy Now |
DISTI #
276-D25000ACE0
|
Mouser Electronics | D-Sub Backshells RoHS: Not Compliant | 0 |
|
$182.6200 / $204.4200 | Order Now |
DISTI #
POSD25000ACE0
|
Heilind Electronics | STANDARD DSUB CONNECTOR | Americas - 0 in Stock |
|
$130.2657 / $331.8346 | Buy Now |
DISTI #
D25000ACE0
|
TTI | D-Sub Backshells Min Qty: 1 Package Multiple: 1 |
Americas - 40 In Stock |
|
$329.6000 | Buy Now |
DISTI #
POSD25000ACE0
|
Interstate Connecting Components | STANDARD DSUB CONNECTOR | 0 |
|
$130.2657 / $331.8346 | Buy Now |
|
Powell Electronics | Housing Min Qty: 1 | 169 |
|
$196.6500 / $222.8700 | Buy Now |